L-com HG62703U-NM

Omni Antenna, 4G, 5G, 615 960 MHZ/1710-2700 Mhz, 0-3.5 Dbi, Black-n Type Male
$ 27.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG62703U-NM.

ShowMeCables

Datasheet3 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG62703U-NM provided by its distributors.

OMNI ANTENNA, 4G, 5G, 615 960 MHZ/1710-2700 MHZ, 0-3.5 DBI, BLACK-N TYPE MALE
Base Station/Broadcast Transmission Antenna
ANTOMNI 615-2700, 0-3.5 DBI, NM
Rf Antenna, 1.71 To 2.69Ghz, 3Dbi; Antenna Type:4G/5G/Bluetooth/Cellular/Iot/Zigbee/Z-Wave; Frequency Min:1.71Ghz; Frequency Max:2.69Ghz; Antenna Mounting:N Connector; Gain:3Dbi; Vswr:3; Input Power:-; Product Range:- Rohs Compliant: Yes |L-Com HG62703U-NM
The HG62703U-NM 5G Omnidirectional Black Antenna from L-com is a high performance, compact and lightweight antenna which ships same day. This omnidirectional antenna is designed for the 600 MHz to 2700 MHz bands. It features a brass N Type male connector. The N male connector allows it to be mounted directly to a radio or terminal without the need for jumpers. L-com’s HG62703U-NM is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 4G, 5G, LTE and other sub 6 GHz Cellular bands in both private and public networks.The L-com 5G high performance omnidirectional HG62703U-NM with Type N male connector is a flexible antenna providing broad coverage and 0 to 3.5 dBi gain. It is suitable as for any network using sub 6 GHz 5G bands including 600, 700, 800, 850, 900, 1800, 1900, 2100, 2300 and 2600 MHz bands. The HG62703U-NM is painted black to blend in with industrial backgrounds.This N male 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD