L-com HG5971-17XP-065-2NF

5925-7125 MHz, 17 dBi, Wifi MIMO Sector Antenna, 2-Port, Type N Female Connector
$ 449.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5971-17XP-065-2NF.

L-com

Datasheet6 pages3 years ago

Descriptions

Descriptions of L-com HG5971-17XP-065-2NF provided by its distributors.

5925-7125 MHz, 17 dBi, Wifi MIMO Sector Antenna, 2-Port, Type N Female Connector
5925 7125MHz, 17dBi, 65 degree +/ 45 Wifi 6e Secto | L-com HG5971-17XP-065-2NF
L-Com’s WiFi 6e Sector Antenna HG5971-17XP-065-2NF is in stock and ready to ship on the same-day of order. The frequency range of the HG5971-17XP-065-2NF sector antennas is 5925 MHz to 7125 MHz with a gain of 17 dBi. This single band MIMO antenna supports Wi-Fi latest frequency band and has a 65-degree beam width. The 2- ports 5925-7125 MHz sector antenna include N-type female connectors with +/-45 slant polarization. The N-type MIMO omni antenna covers a wide range of frequency bands up to 7.1GHZ and is shorter than 40-inches for universal zoning compliance. The HG5971-17XP-065-2NF unlicensed WiFi 6 frequency bands sector antenna is “future-proof” in regard to network capabilities without any add-ons. The type N female sector antenna can handle maximum input power of 100 watts and uses universal radio mounts. The WiFi 6e antenna is 2x2 MIMO ready and offers Dual slant +/- 45 polarizations, degree and 90-degree options and covers extensive frequency bands up to 7.125 GHz. These Wi-Fi 6 antennas are a good fit for the telecommunications industry and for indoor (stadium, large arenas) plus outdoor applications. The HG5971-17XP-065-2NF antennas are equipped with universal radio brackets. These MIMO muti-port Wi-Fi 6 antennas can operate in the unlicensed bands of 6 GHz. These omni antennas can also operate within the latest Wi-Fi 6e bands of 5.9 GHz to 7.1 GHz. Contact L-Com’s expert technical support for assistance with the Wi-Fi 6e sector antenna or any sector antenna. Download our HG5971-17XP-065-2NF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your Wi-Fi sector antenna cable will be exact to specification. Order your Wi-Fi 6e Sector Antenna HG5971-17XP-065-2NF from L-com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD