L-com HG5829D

5.8 GHz 29 dBi Solid Parabolic Dish Antenna- | L-com HG5829D
$ 434.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5829D.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Descriptions

Descriptions of L-com HG5829D provided by its distributors.

5.8 GHz 29 dBi Solid Parabolic Dish Antenna- | L-com HG5829D
ANTENNA, PARABOLIC DISH, 5.8GHZ; VSWR:1.5; Frequency:5.85GHz; Power Rating:100W; Impedance:50ohm; Connector Type:N Coaxial
Antenna, Parabolic Dish, 5.8Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:-; Impedancia:50Ohm |L-Com HG5829D
The HyperGain 5.8GHz High-Performance Parabolic Dish WiFi Antenna is ideal for directional 5.8GHz ISM / UNII band applications. It features 29 dBi with a 6° beam-width. This antenna can be oriented for either vertical or horizontal polarization. Rugged and Weatherproof The reflector dish of these antennas are constructed from high quality aluminum which gives them superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. The small diameter of the dish helps minimize wind loading. These antennas are supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 30°. Radome Cover Kits HyperGain Radome Covers are an ideal way to provide additional protection to our parabolic dish antennas. These light weight radome kits feature fiberglass construction and UV stable gray finish. Drain holes are provided on the radome cover to help prevent moisture build-up inside the dish antenna. These radome kits bolt directly to the dish antennas with the provided stainless steel hardware. Drilling mounting holes in the antenna is not required. The radome cover can be attached to existing antennas already mounted in the field or pre-assemble to the antenna before mounting.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD