L-com HG5822EG

Grid Antenna, 5.8GHZ, 22DBI, N-female For Unii, Ism, Pp, Pmp, Parabolic Series
$ 64.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5822EG.

L-com

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com HG5822EG provided by its distributors.

GRID ANTENNA, 5.8GHZ, 22DBI, N-FEMALE FOR UNII, ISM, PP, PMP, PARABOLIC SERIES
Antgrid 5.8Ghz 22Dbi |L-Com HG5822EG
The HyperLink HG5822EG High-Performance Reflector Grid Wi-Fi Antenna is ideal for long-range highly directional 5.8 GHz 802.11a/n applications. These antennas are ideal for point to point systems, point to multi-point and wireless bridges. Its compact design makes it nearly invisible in most installations, and it can be installed for either vertical or horizontal polarization. The antennas' construction features a die cast aluminum reflector grid for superior strength and light weight. The 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. This antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. They can be adjusted up or down from 0° to 60°. For additional information and complete specifications, click on the Data Sheet in the downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD