L-com HG5819P

Antenna, 5.8 Ghz 19 Dbi Flat Patch, Ism/unii Wireless Lan, Wifi, N-female Conn.
$ 114.474
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5819P.

L-com

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of L-com HG5819P provided by its distributors.

ANTENNA, 5.8 GHZ 19 DBI FLAT PATCH, ISM/UNII WIRELESS LAN, WIFI, N-FEMALE CONN.
Antenna, Flat Patch, 5.8Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:-; Frecuencia:5.85Ghz |L-Com HG5819P
The Hyperlink HG5819P flat panel antenna is designed to operate in the 5.8 GHz (5725-5850 MHz) frequency range. It is ideal for 5.8 GHz UNII and ISM band applications as well as IEEE 802.11a WiFi applications. Rugged and Weatherproof This aesthetically pleasing antenna features a heavy-duty UV-resistant plastic radome ideal for all-weather indoor and outdoor operation. It can be oriented for either vertical or horizontal polarizations. The HG5819P is supplied with a tilt and swivel mast mount kit. This allows quick installation at various degrees of up/down tilt for easy alignment. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD