L-com HG5817P-090

5.8 GHz 17 dBi 90 Degree Sector Panel WLAN Antenna- | L-com HG5817P-090
$ 291.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5817P-090.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Newark

Descriptions

Descriptions of L-com HG5817P-090 provided by its distributors.

5.8 GHz 17 dBi 90 Degree Sector Panel WLAN Antenna- | L-com HG5817P-090
Antenna, 90+ Sector Panel, 5.8Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG5817P-090
The HyperLink HG5817P-090 Sector Panel WiFi Antenna combines high gain with a wide 90° beam-width. It is a professional quality cell site antenna designed primarily for service providers in the 5.8GHz ISM and UNII band. This antenna features a heavy-duty plastic radome for all-weather operation. The HG5817P antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. Ideal for Wireless Internet "Cell" Sites- -This RF antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 90 degrees.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG5817P090