L-com HG5814P-120

5.8 GHz 14 dBi 120 Degree Sector Panel WLAN Antenna- | L-com HG5814P-120
$ 370.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5814P-120.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG5814P-120 provided by its distributors.

5.8 GHz 14 dBi 120 Degree Sector Panel WLAN Antenna- | L-com HG5814P-120
ANTPANEL 5.8GHZ 14DBI 120
The Hyperlink HG5814P-120 Sector Panel Wi-Fi Antenna combines high gain with a wide 120° beam-width. It is a professional quality "cell site" antenna designed primarily for service providers in the 5.8GHz ISM and UNII band. This antenna is compatible is IEEE 802.11a WiFi applications. This antenna features a heavy-duty plastic radome for all-weather operation. The HG5814P-120 antenna is supplied with an up/down-tilt mast mount kit. This allows installation at various degrees of incline for easy alignment. This RF antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 120 degrees. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD