L-com HG5813DP-180

Dual Polarity 13DBI Sector Antenna, 4.9-5.8 Ghz 180 Degree, Dp Series
$ 691.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5813DP-180.

IHS

Datasheet4 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2020-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG5813DP-180 provided by its distributors.

DUAL POLARITY 13DBI SECTOR ANTENNA, 4.9-5.8 GHZ 180 DEGREE, DP SERIES
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 4.9 TO 5.85GHZ, 13DBI;
Rf Antenna, 4.9 To 5.85Ghz, 13Dbi; Antenna Type:Mimo/Wlan/Wimax/Wisp/Wifi; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:N Connector; Gain:13Dbi; Vswr:1.8; Input Power:100W; Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG5813DP-180
The HyperLink HG5813DP-180 Sectorial Panel Antenna combines vertical and horizontal polarization with high gain over a broadband frequency in a single enclosure. It is a professional quality cell-site antenna designed primarily for MIMO point-to-multipoint base station applications in the 4.9 GHz to 5.8 GHz frequency bands. The HG5813DP-180 stands out from the competition since they are true 180 degree dual polarized sector antennas which feature patent pending technology. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The HG5813DP-180 antenna is supplied with a stainless steel tilt and swivel mast mount kit. This allows installation at various degrees of up/down tilt for easy alignment. For additional information and complete specifications, click on the data sheet in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG5813DP180