L-com HG5812U-PRO

Omnidirectional Antenna Wlan, 5.8 Ghz Ism/unii Band 12 Dbi, Hypergain Pro Series
$ 156.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5812U-PRO.

L-com

Datasheet2 pages10 years ago

IHS

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Supply Chain

Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG5812U-PRO provided by its distributors.

OMNIDIRECTIONAL ANTENNA WLAN, 5.8 GHZ ISM/UNII BAND 12 DBI, HYPERGAIN PRO SERIES
Brand 5.8 GHz 12 dBi 802.11a Professional Omni-directional Antenna
ANTENNA, OMNI, 5.8GHZ; VSWR:1.5; Frequency:5.85GHz; Power Rating:150W; Impedance:50ohm; Connector Type:N Coaxial
Base Station/Broadcast Transmission Antenna
Antenna, Omni, 5.8Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:-; Frecuencia:5.85Ghz |L-Com HG5812U-PRO
The HyperGain HG5812U-PRO is a professional high gain omni-directional base station WiFi antenna designed and optimized for the 5.8GHz ISM and UNII band. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Rugged and Weatherproof The HG5812U-PRO construction features a heavy duty fiberglass radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG5812U-PRO far exceeds other omni-directional antennas. The included mounting system features twin heavy-duty mounting brackets and u-bolts for superior strength. This antenna features an integral N-Female connector. This antenna is also available in 5-packs: HG5812U-PRO-5PK. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD