L-com HG5806U-PRO

5.8 GHz 6 dBi Professional Omnidirectional Antenna- | L-com HG5806U-PRO
$ 114.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5806U-PRO.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG5806U-PRO provided by its distributors.

5.8 GHz 6 dBi Professional Omnidirectional Antenna- | L-com HG5806U-PRO
Brand 5.8 GHz 6 dBi Omni-directional Antenna
Antomni 5.8Ghz 6Dbi |L-Com HG5806U-PRO
Professional Performance The HyperLink Brand HG5806U-PRO is a professional high gain omni-directional base station Wi-Fi antenna designed and optimized for the 5.8GHz ISM and UNII band. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Rugged and Weatherproof The HG5806U-PRO construction features a heavy-duty fiberglass radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG5806U-PRO far exceeds other omni-directional antennas. The included mounting system features heavy-duty mast clamps, allowing installation on masts from 1.4 inches (35 mm) up to 2.0 inches (50 mm) diameter. This antenna features an integral N-Female connector. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD