L-com HG5412U

brand 5.4 GHz 12 dBi 802.11a Compatible High Performance Omnidirectional Antenna
$ 138.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5412U.

L-com

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com HG5412U provided by its distributors.

brand 5.4 GHz 12 dBi 802.11a Compatible High Performance Omnidirectional Antenna
OMNIDIRECTIONAL WLAN ANTENNA, 5.4 GHZ 12 DBI, U SERIES
Antomni 5.4 Ghz 12Dbi |L-Com HG5412U
The HyperGain HG5412U is a high performance omnidirectional antenna designed for the 5.4 GHz band. It is ideal for IEEE 802.11a wireless LAN applications in the 5.4GHz band as well as applications in the European unlicensed 5.4 GHz band and is well suited for multipoint applications where high gain and wide coverage is desired. The HG5412U construction features a .96" diameter gray fiberglass radome for durability and aesthetics. It is designed for all weather operation. The integral N-Female type connector can be mounted through the wall of an equipment enclosure or to a mast up to 2.0" in diameter with the included mast mounting kit. The mast mounting kit Consists of a heavy-duty steel bracket and a pair of U-bolts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD