L-com HG5158P

5.1 GHz to 5.8 GHz 8 dB Broadband Patch Antenna SMA Female Connector- | L-com HG5158P
$ 107.519
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158P.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG5158P provided by its distributors.

5.1 GHz to 5.8 GHz 8 dB Broadband Patch Antenna SMA Female Connector- | L-com HG5158P
Antflat Patch 5.1-5.8Ghz 8Dbi |L-Com HG5158P
The HyperGain Model HG5158P is a high performance broadband flat patch antenna designed to operate from 5.1 GHz to 5.9 GHz (5100-5900 MHz). The Wideband design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. See above for applications by frequency range. The antenna measures 4.5" square and combines 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor applications and can be oriented for either vertical or horizontal polarization. Rugged and Weatherproof Sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome help ensure many years of trouble free operation. This antenna can be wall or ceiling mounted, as well as mast-mounted using U-bolts. Applications for this antenna includes: 5.3 GHz, 5.4 GHz and 5.8 GHz Band Applications IEEE 802.11a Wireless LAN 5.8GHz UNII and ISM Applications Unlicensed European 5.4 GHz Band Applications WiMAX Technology WiFi Systems 5.8 GHz Wireless Video Systems

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD