The L-com HG5158DP-18 is a high performance flat panel antenna engineered for superior performance and specifically designed for rugged environments with a low profile aesthetically pleasing design. L-com's HG5158DP-18 has 18 dBi gain. Measuring 10" x 10" this antenna is extremely compact and toughened to stand up to all environments. The HG5158DP-18 operates from 5150 to 5850 MHz which is ideal for Point to Point applications where form factor is a concern.The HG5158DP-18 from L-com has 17° Horizontal Beamwidth and 17° Vertical Beamwidth patterns with Vertical + Horizontal polarization and features 2 x Type N Female connectors. The 5150-5850 MHz HG5158DP-18 is rugged and weatherproof. The 2-port flat panel antenna features a heavy-duty UV-resistant plastic radome for all-weather operation.The 2 x Type N Female connectorized HG5158DP-18 antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high performance flat panel antenna engineered for superior performance antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.