L-com HG5158DP-10U

5.1-5.8 Ghz 10 Dbi Dual Polarity Omnidirectional Antenna - N-female Connectors
$ 271.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158DP-10U.

L-com

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of L-com HG5158DP-10U provided by its distributors.

5.1-5.8 GHZ 10 DBI DUAL POLARITY OMNIDIRECTIONAL ANTENNA - N-FEMALE CONNECTORS
RF ANTENNA, 5.15 TO 5.85GHZ, 10DBI; Antenna Type:MIMO / WLAN / WiMAX / WISP / WiFi; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:10dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm RoHS Compliant: Yes
The HyperLink HG5158DP-10U Omnidirectional Antenna combines vertical and horizontal polarization with high gain in a single enclosure. It is a professional quality antenna designed primarily for MIMO point-to-multipoint applications in the 5.1-5.8 GHz frequency band. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This antenna makes an ideal alternative to the Ubiquiti AirMax Omni AMO-5G10 antenna. For additional information and complete specifications, click on data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG5158DP10U