L-com HG5158-9XP

4400 MHz to 6400 MHz 9 dBi gain X-pol Flat Panel Antenna, 2 x Type N FemaleConnectors
$ 15.543
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158-9XP.

L-com

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG5158-9XP provided by its distributors.

4400 MHz to 6400 MHz 9 dBi gain X-pol Flat Panel Antenna, 2 x Type N FemaleConnectors
Antenna, 4.4Ghz-6.4Ghz, Mimo/Wlan; Antenna Type:Wlan/Mimo; Frequency Min:4.4Ghz; Frequency Max:6.4Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:9Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- |L-Com HG5158-9XP
The L-com HG5158-9XP is a rugged flat panel spotlight antenna specifically designed for industrial wireless local area networks (WLAN). L-com's HG5158-9XP has 7.5 to 9 dBi gain. The ruggedized IP67 outdoor rated radome allows for deployment in harsh environments. The HG5158-9XP operates from 4400 to 6400 MHz which is ideal for public safety, railway signalling and track side communications.The HG5158-9XP from L-com has 60° Horizontal Beamwidth patterns with +/-45 Slant polarization and features 2 x Type N female connectors. The 4400-6400 MHz HG5158-9XP is IP67 rated for outdoor and indoor installations.The 2 x Type N female connectorized HG5158-9XP antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This rugged flat panel spotlight antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD