The HyperLink HG5158-19DP-090 Sectorial Panel Antenna combines vertical and horizontal polarization with high gain over a broadband frequency in a single enclosure. It is a professional quality cell-site antenna designed primarily for MIMO point-to-multipoint base station applications in the 5.1 GHz to 5.8 GHz frequency bands. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof This antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The HG5158-19DP-090 antenna is supplied with a stainless steel tilt and swivel mast mount kit. This allows installation at various degrees of up/down tilt for easy alignment. The HG5158-19DP-090 makes an ideal alternative to the Ubiquiti AirMax Sector 5G-17-90 antenna. For additional information and complete specifications, click on the data sheet link below.