L-com HG5158-16XP-090

X-polarized 90 Sector Antenna, 5 Ghz 16 Dbi, Xp Series
$ 272.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158-16XP-090.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com HG5158-16XP-090 provided by its distributors.

X-POLARIZED 90 SECTOR ANTENNA, 5 GHZ 16 DBI, XP SERIES
Antenna Sector 16dBi Gain 5850MHz
Antpanel 5.1-5.8Ghz 16Dbi |L-Com HG5158-16XP-090
The HyperLink HG5158-16XP-090 antenna is designed with two independent cross polarized internal antennas fed via (2) connectors. The HG5158-16XP-090 provides high gain with a wide 90° beam-width making them ideal professional quality "cell site" antennas designed primarily for service providers in the 5.8 GHz ISM band. Applications include IEEE 802.11a and 802.11n wireless LAN systems. This model is also ideal for use with wireless access points, CPEs and routers that have dual antenna ports and MIMO capabilities. Cross Polarized - X-Pol The HG5158-16XP-090 features two independent antennas that are cross polarization. This feature doubles the wireless capacity over the same channels. Each antenna is fed via two N-Female ports, one for +45° polarized and one for -45° polarized signals. This feature makes this antenna ideal for polarization diversity systems. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD