L-com HG5158-16DP-120

5.1-5.8 Ghz 120O 16 Dbi Dual Polarized / Dual Feed Mimo Sector Antenna-
$ 241.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158-16DP-120.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG5158-16DP-120 provided by its distributors.

5.1-5.8 GHZ 120O 16 DBI DUAL POLARIZED / DUAL FEED MIMO SECTOR ANTENNA-
Antpanel 5.1-5.8Ghz 16Dbi |L-Com HG5158-16DP-120
The HyperLink HG5158-16DP-090 Sectorial Panel Antenna combines vertical and horizontal polarization with high gain over a broadband frequency in a single enclosure. It is a professional quality cell-site antenna designed primarily for MIMO point-to-multipoint base station applications in the 5.1 GHz to 5.8 GHz frequency bands. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof This antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The HG5158-16DP-090 antenna is supplied with a stainless steel tilt and swivel mast mount kit. This allows installation at various degrees of up/down tilt for easy alignment. The HG5158-16DP-090 makes an ideal alternative to the Ubiquiti AirMax Sector AM-5G16-120 antenna. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD