L-com HG5158-09UP-NF

L-com 5.1 to 5.8 GHz 8.5 dBi Omnidirectional UP Series Antenna - N-Female Connector
$ 130.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158-09UP-NF.

Electro Sonic

Technical Drawing1 page13 years ago

ShowMeCables

Descriptions

Descriptions of L-com HG5158-09UP-NF provided by its distributors.

L-com 5.1 to 5.8 GHz 8.5 dBi Omnidirectional UP Series Antenna - N-Female Connector
RF ANTENNA, 5.1 TO 5.875GHZ, 8.5DBI; Antenna Type:WLAN / WiMAX / WISP / WiFi; Frequency Min:5.1GHz; Frequency Max:5.875GHz; Antenna Mounting:N Connector; Gain:8.5dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink UP Series HG5158-09UP-NF is an economical yet high performance omnidirectional antenna designed for 5.1 GHz through 5.8 GHz band applications. These compact and lightweight antennas are ideally suited for IEEE 802.11a and 802.11n wireless LANs, public wireless hotspot application and other multipoint applications where wide coverage is desired and multiple frequencies are available for use. The HG5158-09UP-NF antenna features an integral N-Female bulkhead type connector that enables it to be mounted through the wall of an equipment enclosure. The included mast mounting kit consists of a heavy-duty steel bracket and a pair of U-bolts which allows installation on masts up to 2.0" in diameter. Constructed for all weather operation, the HG5158-09UP-NF features collinear brass elements inside a durable UV-stable white PVC radome. The end cap is sealed while the drain holes at the base help prevent condensation build-up inside the antenna. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD