L-com HG4964-16S-65

4.9-6.4 GHz, 17dBi 65 Degree Sector Antenna, 2-Port
$ 159.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4964-16S-65.

Newark

Datasheet6 pages5 years ago

Descriptions

Descriptions of L-com HG4964-16S-65 provided by its distributors.

4.9-6.4 GHz, 17dBi 65 Degree Sector Antenna, 2-Port
Rf Antenna, 5.9 To 6.4Ghz, 17.5Dbi; Antenna Type:Mimo Wlan/Wimax; Frequency Min:5.9Ghz; Frequency Max:6.4Ghz; Antenna Mounting:N Connector; Gain:17.5Dbi; Vswr:2; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG4964-16S-65
L-Com's 4.9-6.4 GHz 17 dBi 65 Degree Sector Antennas are in stock and ready to ship today. The Wireless Sector Antenna HG4964-16S-65 is a 4.9 GHz to 6.4 GHz sector antenna that features 2-ports with plus or minus 45 slant polarization and radiates with a 3 dB beamwidth of 65° and a high gain of 17 dBi. This HG4964-16S-65 sector antenna provides high signal strength in its coverage area while maintaining an aesthetically small footprint.The L-Com 4.9 GHz to 6.4 GHz 2-Port sector antenna features side- and back-lobe suppression technology and provides a front to back over 34 dB and a best-in-class gain. Our 65° high gain 17dBi, low side lobes, and superior front to back mitigates interference and enables frequency reuse in noisy areas. The 65 Degree sector antenna is compatible with many 4.9GHz to 6.4GHz single or dual polarization 2 x 2 MIMO radios. L-Com's HG4964-16S-65 17dBi 65 Degree Sector Antennas are in stock and ready to ship today.The part number HG4964-16S-65 Simplify installation with the integrated hoisting hook and universal radio bracket that is compatible with many popular Cambium, Ubiquiti, Mimosa, and Baicells radios. In the 65° 2-ports, set and forget the rugged brackets which are built to survive high-wind coast or mountainous regions. The plus or minus 45 Slant polarization sector antenna features a heavy-duty UV-resistant ABS radome and anodized aluminum reflector for all-weather operation. Contact the technical experts at L-com's HG4964-16S-65 4.9-6.4 GHz 17dBi 65 Degree Sector Antenna and make your purchase online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD