L-com HG4964-16S-45

4.9-5.9 GHz20.5dBi 45 Degree Sector Antenna2-Port+.-45 SlantType N Femal- | L-com HG4964-16S-45
$ 191.072
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4964-16S-45.

Newark

Datasheet6 pages5 years ago

Descriptions

Descriptions of L-com HG4964-16S-45 provided by its distributors.

4.9-5.9 GHz20.5dBi 45 Degree Sector Antenna2-Port+.-45 SlantType N Femal- | L-com HG4964-16S-45
Rf Antenna, 5.4 To 5.9Ghz, 20.5Dbi; Antenna Type:Mimo Wlan/Wimax; Frequency Min:5.4Ghz; Frequency Max:5.9Ghz; Antenna Mounting:N Connector; Gain:20.5Dbi; Vswr:1.7; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG4964-16S-45
L-Com's 4.9-5.9 GHz 20.5 dBi 45 Degree Sector Antennas are in stock and ready to ship today. The Wireless Sector Antenna HG4964-16S-45 is a 4.9 GHz to 5.9GHz sector antenna that features 2-ports with plus or minus 45 slant polarization and radiates with a 3 dB beamwidth of 45° and a high gain of 20.5 dBi. This HG4964-16S-45 sector antenna provides high signal strength in its coverage area while maintaining an aesthetically small footprint.The L-Com 4.9 GHz to 6.4 GHz 2-Port sector antenna features side- and back-lobe suppression technology and provides a front to back over 40 dB and a best-in-class gain. Our 45° high gain 20.5dBi, low side lobes, and superior front to back mitigates interference and enables frequency reuse in noisy areas. The 45 Degree sector antenna is compatible with many 4.9GHz to 5.9GHz single or dual polarization 2 x 2 MIMO radios. L-Com's HG4964-16S-45 20.5dBi 45 Degree Sector Antennas are in stock and ready to ship today.The part number HG4964-16S-45 Simplify installation with the integrated hoisting hook and universal radio bracket that is compatible with many popular Cambium, Ubiquiti, Mimosa, and Baicells radios. In the 45° 2-ports, set and forget the rugged brackets which are built to survive high-wind coast or mountainous regions. The plus or minus 45 Slant polarization sector antenna features a heavy-duty UV-resistant ABS radome and anodized aluminum reflector for all-weather operation. Contact the technical experts at L-com's HG4964-16S-45 4.9-5.9 GHz 20.5dBi 45 Degree Sector Antenna and make your purchase online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD