L-com HG4958DP-34D

4.9-5.8 GHz 34 dBi Dual Polarity/X-Polarity MIMO Dish Antenna- | L-com HG4958DP-34D
$ 533.808
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4958DP-34D.

L-com

Datasheet2 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of L-com HG4958DP-34D provided by its distributors.

4.9-5.8 GHz 34 dBi Dual Polarity/X-Polarity MIMO Dish Antenna- | L-com HG4958DP-34D
RF ANTENNA, 4.75 TO 5.85GHZ, 31DBI; Antenna Type:MIMO / WiMAX / ISM; Frequency Min:4.75GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:31dBi; VSWR:-; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink model HG4958DP-34D is a high performance broadband dual polarized solid dish antenna. Because of its' superb electrical performance and mechanical stability, the parabolic dish antenna can be used in a wide variety of high performance 4.9GHz and 5GHz range (5.1/5.3/5.4/5.8GHz) wireless applications. The wide band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. This antenna features 31 - 34 dBi of gain with a 3.3° horizontal beam-width and 3.3° vertical beam-width. Adjustable Dual Polarity Feed Horn System The HG4958DP-34D features an adjustable dual polarity feed horn system which allows the antenna to be configured for Dual Polarization (horizontal and vertical) or for X-Polarization (+45° and -45°). It is fed via two N-Female connectors, one for each polarized signals. This feature makes it ideal for MIMO/802.11n and polarization diversity systems. Rugged and Weatherproof The reflector dish of the HG4958DP-34D is constructed from high quality aluminum which gives it superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. Perforated holes in the dish helps minimize wind loading. The HG4958DP-34D is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 30°. For additional information and complete specifications, click on Data Sheet link in the Downloads sections.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG4958DP34D