L-com HG4958-22EG-5PK

4.9-5.8 GHz 22 dBi Lightweight Die-cast Grid Antenna 5-Pack- | L-com HG4958-22EG-5PK
$ 360

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4958-22EG-5PK.

Electro Sonic

Technical Drawing1 page14 years ago

Descriptions

Descriptions of L-com HG4958-22EG-5PK provided by its distributors.

4.9-5.8 GHz 22 dBi Lightweight Die-cast Grid Antenna 5-Pack- | L-com HG4958-22EG-5PK
Antgrid 4.9-5.8Ghz 22Dbi |L-Com HG4958-22EG-5PK
Superior Performance The HyperLink HG4958-22EG High-Performance Reflector Grid Wi-Fi Antenna is ideal for long-range highly directional 5.1/5.3/5.4/5.8 GHz ISM and UNII band applications. These antennas are ideal for point to point systems, point to multi-point and wireless bridges. Its compact design makes it nearly invisible in most installations, and it can be installed for either vertical or horizontal polarization. Rugged and Weatherproof The antennas' construction features a rust-proof cast aluminum reflector grid for superior strength and light weight. The 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading.. The HG4958-22EG is supplied with a 60 degree tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. They can be adjusted up or down from 0 to 60 degrees. This antenna is also available individually, see HG4958-22EG. For additional information and complete specifications, click on data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD