L-com HG4958-19DP

Dual Polarized Antenna, 4.9/5.8GHZ, 19DBI, N-female Mimo, Wlan, HG2458 Series
$ 204.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4958-19DP.

L-com

Datasheet4 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.56%

Descriptions

Descriptions of L-com HG4958-19DP provided by its distributors.

DUAL POLARIZED ANTENNA, 4.9/5.8GHZ, 19DBI, N-FEMALE MIMO, WLAN, HG2458 SERIES
RF ANTENNA, 4.9 TO 5.85GHZ, 19DBI; Antenna Type:MIMO / WLAN / WiMAX / WISP / WiFi; Frequency Min:4.9GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:19dBi; VSWR:1.8; Input Power:10W; Input Impedance:50ohm RoHS Compliant: Yes
The HyperLink HG4958DP-19P Flat Panel Antenna combines vertical and horizontal polarization with high gain over broadband frequency in a single enclosure. It is a professional quality antenna designed primarily for MIMO point-to-multipoint and point-to-point applications in the 4.9 GHz to 5.8 GHz frequency bands. The HG4958DP-19P supports 802.11a/n and MIMO applications. Rugged and Weatherproof This aesthetically pleasing antenna features a heavy-duty UV-resistant plastic radome ideal for all-weather indoor and outdoor operation. The HG4958-19DP antenna is supplied with a tilt and swivel mast mount kit. This allows quick installation at various degrees of up/down tilt for easy alignment. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD