The HG4958-07PC series is a 7 dBic high performance broadband flat patch antenna designed to operate from 4.9 GHz to 5.8 GHz (4900-5800 MHz). The Wideband design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of in-building wireless applications where wide coverage is desired. The use of a circular polarized antenna on a fixed AP can be advantageous if the linear polarized remote links are constantly moving. Circular polarized antennas have equal response to either horizontal or vertical polarized antennas. This antenna is available in a Right Hand or Left Hand configuration. Measuring only 4.5" square, this antenna features sealed internal element in an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. It can be wall or ceiling mounted, as well as mast-mounted using U-bolts. Optional mounting brackets are available. For additional information and complete specifications, click on data sheet link below.