L-com HG4953P

4.4 GHz to 5.5 GHz 8 dB Broadband Patch Antenna SMA Female Connector- | L-com HG4953P
$ 107.513
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4953P.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of L-com HG4953P provided by its distributors.

4.4 GHz to 5.5 GHz 8 dB Broadband Patch Antenna SMA Female Connector- | L-com HG4953P
Antflat Patch 4.4-5.5Ghz 8Dbi |L-Com HG4953P
Homeland Security and Public Safety Programs Hyperlink's high quality wireless flat patch antennas for the 4940-4990 MHz band (4.9 GHz) offer cost effective solutions designed to meet the applications of Homeland Security and the Public Safety Program in the U.S. Launched by the Homeland Security administration, the Public Safety Program is a project meant to develop an improved communication network by providing bandwidth for high concentrations of users in localized areas for the security forces of police departments, fire departments, security services, etc. Superior Performance This compact flat panel antenna is only 4.5" square and combines 8 dBi of gain with broad coverage. It is suitable for both indoor and outdoor applications. This antenna can be oriented for either vertical or horizontal polarization. Rugged and Weather-Proof Sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome help ensure many years of trouble free operation. This antenna can be wall or ceiling mounted, as well as mast-mounted using U-bolts. For additional information and complete specifications, click on data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD