L-com HG4574PF-NMO

2 dBi Poly Flex Vehicular Antenna 450- 520/746-960 MHz NMO Mount Connector
$ 107.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4574PF-NMO.

IHS

Datasheet5 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG4574PF-NMO provided by its distributors.

2 dBi Poly Flex Vehicular Antenna 450- 520/746-960 MHz NMO Mount Connector
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 746 TO 960MHZ, 2DBI;
ANT 2 DBI POLY FLEX VEHICULAR AN
Rf Antenna, 746 To 960Mhz, 2Dbi; Antenna Type:Vehicle Uhf; Frequency Min:746Mhz; Frequency Max:960Mhz; Antenna Mounting:Nmo Connector; Gain:2Dbi; Vswr:2; Input Power:150W; Input Impedance:50Ohm; Antenna Polarization:Linear, Vertical Rohs Compliant: Yes |L-Com HG4574PF-NMO
This multi-band compact UHF mobile omnidirectional antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. This antenna features a flexible Poly Spring base. Unlike the traditional metal spring base, the Poly Spring will not corrode and does not generate electrical noise when flexed during use. It has a standard TAD/NMO Motorola-type mobile base.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD