L-com HG4450-14DP-090

4400 MHz to 5000 MHz V.H Dual Polarization 90 degree Sector14 dBi gainRugged- | L-com HG4450-14DP-090
$ 456.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG4450-14DP-090.

L-com

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG4450-14DP-090 provided by its distributors.

4400 MHz to 5000 MHz V.H Dual Polarization 90 degree Sector14 dBi gainRugged- | L-com HG4450-14DP-090
Antenna, 4.4Ghz-5Ghz, Mimo; Antenna Type:Mimo; Frequency Min:4.4Ghz; Frequency Max:5Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:14Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Antenna Polarization:Horizontal/Vertical |L-Com HG4450-14DP-090
The L-com HG4450-14DP-090 is a high performance sector antenna specifically designed for Military-Public safety applications. L-com's HG4450-14DP-090 has 14 dBi gain and 90 degree horizontal patterns. Measuring 12" x 5" this antenna is extremely compact and toughened to stand up to all environments. The HG4450-14DP-090 operates from 4400 to 5000 MHz which is ideal for Point to Multipoint coverage.Rugged and Weatherproof: The 2-port flat panel antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The HG4450-14DP-090 from L-com has 90° Horizontal Beamwidth and 15° Vertical Beamwidth patterns with Vertical + Horizontal polarization and features 2 x Type N Female connectors. The 2 x Type N Female connectorized HG4450-14DP-090 antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high performance sector antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD