L-com HG410P-NF

400 MHz to 470 MHz 10 dBi Yagi Antenna Type N Female Connector
$ 223.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG410P-NF.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG410P-NF provided by its distributors.

400 MHz to 470 MHz 10 dBi Yagi Antenna Type N Female Connector
Rf Antenna, 435 To 470Mhz, 10.5Dbi; Antenna Type:Uhf; Frequency Min:435Mhz; Frequency Max:470Mhz; Antenna Mounting:N Connector; Gain:10.5Dbi; Vswr:1.7; Input Power:100W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |L-Com HG410P-NF
The L-com 400 MHz to 470 MHz HG410P-NF Yagi antenna ships the same day and is designed for the most rugged conditions. This 400 MHz antenna provides 10 dBi of gain and adjustable polarization. The HG410P-NF is ideally suited for 400 MHz and 450 MHz bands. Equipped with an N-Female connector, coaxial connections to a radio are simple and easy. This 10 dBi antenna supports Land Mobile Radio, northern border areas, Public Safety, Industrial and Business applications.Measuring 38.4 inches long, the HG410P-NF with N-female connectors from L-com is manufactured using robust 5/16” aircraft quality aluminum elements. The HG410P-NF elements are completely welded to a 1” boom and painted black. This ensures performance and survivability in the toughest environments.400 MHz Yagi antennas from L-com are high-quality components backed by expert technical support and sales personnel. Like the other RF components at L-com, the 10 dBi HG410P-NF is ready to ship the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD