L-com HG409U-NF

410-430 MHz 9dBi Omni Antenna N Female Connector type- | L-com HG409U-NF
$ 219.859

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG409U-NF.

Electro Sonic

Technical Drawing1 page15 years ago

Descriptions

Descriptions of L-com HG409U-NF provided by its distributors.

410-430 MHz 9dBi Omni Antenna N Female Connector type- | L-com HG409U-NF
RF ANTENNA, 406 TO 430MHZ, 8.5DBI; Antenna Type:UHF / CDMA; Frequency Min:406MHz; Frequency Max:430MHz; Antenna Mounting:N Connector; Gain:8.5dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
The HyperGain HG409U-NF is a high performance omnidirectional antenna designed for the 410-430 MHz band. It is ideally suited for multipoint, SCADA, UHF Business Band, General Mobile Radio Service, Family Radio Service 2-way "walkie-talkies" and Public Safety band applications where high gain and wide coverage is desired. This antenna features a 12 inch lead with N-Female type connector. We also offer N-Male, Reverse Polarity SMA Plug and Reversed Polarity TNC Plug Connectors. Included with the HG409U is a dual u-bolt mast mounting kit, consisting of a steel bracket and a pair of U-bolts, this kit allows installation on masts 1.5 to 2.0" in diameter. This omni antenna's construction features a rugged white fiberglass radome for durability, aesthetics and long service life. It is designed for all weather operation. For full technical information please refer to the datasheet.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD