L-com HG382PSGI-NMO

2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 380-520 MHz NMO MountConnector
$ 41.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG382PSGI-NMO.

IHS

Datasheet6 pages6 years ago

Electro Sonic

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG382PSGI-NMO provided by its distributors.

2 dBi Ground Independent Tunable Poly Spring Vehicular Antenna 380-520 MHz NMO MountConnector
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 380 TO 520MHZ, 2DBI;
ANT 2 DBI POLY SPRING VEHICULAR
Rf Antenna, 380 To 520Mhz, 2Dbi; Antenna Type:Vehicle Uhf; Frequency Min:380Mhz; Frequency Max:520Mhz; Antenna Mounting:Nmo Connector; Gain:2Dbi; Vswr:2; Input Power:150W; Input Impedance:50Ohm; Antenna Polarization:Linear, Vertical Rohs Compliant: Yes |L-Com HG382PSGI-NMO
This ground plane independent VHF mobile omnidirectional antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, public safety, mining and construction vehicles, as well numerous other commercial and industrial applications where mobility and wide coverage is desired. This antenna features a flexible Poly Spring base. Unlike the traditional metal spring base, the Poly Spring will not corrode and does not generate electrical noise when flexed during use. It has a standard TAD/NMO Motorola-type mobile base.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD