L-com HG358DP4-NF

3.5-3.8GHz, OMNI Antenna, 8.5 dBi, 4-Port, 45 Slant Polarization
$ 523.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG358DP4-NF.

IHS

Datasheet6 pages5 years ago

Supply Chain

Introduction Date2020-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG358DP4-NF provided by its distributors.

3.5-3.8GHz, OMNI Antenna, 8.5 dBi, 4-Port,45 Slant Polarization
Base Station/Broadcast Transmission Antenna
3.5-3.8GHzOMNI Antenna8.5 dBi4-Port+/-45 Slant Polarization-
3.5GHZ 8 DBI SPATIAL DIVERSITY/X
RF ANTENNA, 3.5 TO 3.8GHZ, 8.5DBI; Antenna Type:Omni-Directional; Frequency Min:3.5GHz; Frequency Max:3.8GHz; Antenna Mounting:N Connector; Gain:8.5dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:-
Superior Performance: The L-COM Brand HG358DP4-NF OMNI Antenna combines four ports with dual ±45 slant polarization, high 8.5 dBi gain with a 360 degree beamwidth in a single enclosure with one mounting point. It is a professional quality antenna designed primarily for 4x4 or 2x2 MIMO point-to-point or point-to-multipoint applications in the 3.5 GHz Citizens Broadband Radio Service (CBRS) frequency band. This antenna incorporates advanced low PIM, dual polarization technology that allows for the interoperability of one 4x4 radio or two 2x2 radios with multiple transmit and receive path. The small 28" OMNI limits the wireless infrastructure footprint and provides 360 degree coverage around the tower. This antenna supports LTE deployments in the CBRS 3.5 - 3.8 GHz spectrum.&&Rugged and Weatherproof: The 4-port OMNI antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The heavy-duty, powder-coated mounting brackets allows installation with pipe diameter from 1.6" to 3.5". This CBRS OMNI antenna is built to withstand speeds of up to 130 mph and survive in a wide-range of challenging environments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG358DP4NF