L-com HG3527EG

3.5 GHz 27 dBi Lightweight Die-cast Grid Antenna N-Female Connector- | L-com HG3527EG
$ 241.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3527EG.

L-com

Datasheet3 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG3527EG provided by its distributors.

3.5 GHz 27 dBi Lightweight Die-cast Grid Antenna N-Female Connector- | L-com HG3527EG
RF ANTENNA, 3.4 TO 3.6GHZ, 27DBI; Antenna Type:WiMAX; Frequency Min:3.4GHz; Frequency Max:3.6GHz; Antenna Mounting:N Connector; Gain:27dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Antenna Polarization:Horizontal / Vertical RoHS Compliant: Yes
3.5 GHz Parabolic Grid Antenna features excellent front to back ratio. It is ideally suited for directional applications, backhaul applications and point to point systems. Typical applications include IEEE 802.16e, WiMAX and Mobile WiMAX applications. 3.5 GHz Parabolic Grid D Antenna construction features a rust-proof die cast aluminum reflector grid for superior strength and light weight. This antenna's 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. The antenna is supplied with a 60 degree tilt and swivel mast mount kit. This allows installation at various degree of incline for easy alignment. It can be adjusted up or down from 0 to 60deg.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD