L-com HG3521XP-4NF

3450 MHz to 3800 MHz Cross Polarization MIMO Flat Panel Antenna21 dBi gain4 - | L-com HG3521XP-4NF
$ 202.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3521XP-4NF.

Newark

Datasheet5 pages4 years ago

Descriptions

Descriptions of L-com HG3521XP-4NF provided by its distributors.

3450 MHz to 3800 MHz Cross Polarization MIMO Flat Panel Antenna21 dBi gain4 - | L-com HG3521XP-4NF
Rf Antenna, 3.45 To 3.8Ghz, 22Dbi; Antenna Type:Cbrs/Lte/Wifi/Wisp; Frequency Min:3.45Ghz; Frequency Max:3.8Ghz; Antenna Mounting:N Connector; Gain:22Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- |L-Com HG3521XP-4NF
The L-com HG3521XP-4NF Flat Panel Antenna combines four high gain antennas in a single housing, operating from 3450 MHz to 3800 MHz. The unit consists of two vertically and two horizontally polarized multi-patch antennas. It is a professional quality antenna designed primarily for multiple input multiple output, point-to-multipoint and point-to-point applications in the 3.5 GHz frequency band. The unit can be used with APs and Routers with one to four antenna ports.This antenna from L-com has 15 degrees of Horizontal and 15 degrees of Vertical Beamwidth. HG3521XP-4NF incorporates advanced Cross Polarization technology that allows for the interoperability of multiple radios to transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment.This high 21 dBi gain antenna features a heavy-duty ABS plastic radome ideal for high density outdoor applications. The HG3521XP-4NF antenna is designed for pole mounting and is DC Grounded. A tilt and swivel mast mount is included which allows for quick installation at various degrees of up/down tilt for easy alignment.The HG3521XP-4NF features four separate antenna ports 2x2 MIMO or 4x4 MIMO, with N Type Female connectors and a minimum of 20 dB Port to Port Isolation. This X-pol Flat Panel antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD