L-com HG3515SDP4-065

3.5GHz, 15 dBi Spatial Diversity/X Pol SmallCell Sector Antenna
$ 653.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3515SDP4-065.

IHS

Datasheet4 pages5 years ago

Supply Chain

Introduction Date2021-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG3515SDP4-065 provided by its distributors.

3.5GHz, 15 dBi Spatial Diversity/X Pol SmallCell Sector Antenna
Base Station/Broadcast Transmission Antenna
3.5GHz15 dBi Spatial Diversity.X Pol Small Cell Sector Antenna4-PortType - | L-com HG3515SDP4-065
Rf Antenna, 3.5 To 3.8Ghz, 15Dbi; Antenna Type:Cbrs/Lte/Mimo/Sofdma/Wimax/Wlan; Frequency Min:3.5Ghz; Frequency Max:3.8Ghz; Antenna Mounting:N Connector; Gain:15Dbi; Vswr:1.7; Input Power:50W; Input Impedance:50Ohm |L-Com HG3515SDP4-065
The HG3515SDP4-065 Small Cell Sector Panel Antenna from L-com is a high performance, compact, and lightweight antenna. This sector antenna is designed to support LTE deplyoments in 3.3 to 3.8 GHz spectrum. This L-com antenna features four ports with dual ±45 slant polarization, high 15 dBi gain with a 65 degree beamwidth in a single, small profile enclosure with one mounting point. This antenna supports the 3.5 GHz Citizens Broadband Radio Service (CBRS) frequency band for 4x4 or 2x2 MIMO point-to-multipoint applications. The small cell sector provides optimial signal strength over the target coverage zone which is attributed to its wider elevation beamwidth. The L-COM CBRS high performance sector HG3515SDP4-065 has 4-ports with dual polarization technology that is compatible with one 4x4 radio or two 2x2 radios. The sector antenna's 60 degree horizontal beamwidth is ideal for 6-sector frequency-reuse two (ABCABC) channel planning. It is rugged and built to last and features a heavy-duty UV-resistant ABS radome and heavy-duty mounting brackets that is built to withstand speeds of up to 100 mph. The antenna's brackets allows installation with pipe diameter from 0.75" to 3.3" and up to 30 degrees of incline for easy alignment. This CBRS sector antenna ship same day, just like our wide selection of superior quality RF parts. Contact our experienced and friendly application engineers and sales staff for support on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD