L-com HG3515D-1-NF

3.35 Ghz to 3.6 GHz 15 dBi Back Fire Dish Antenna Type N Female Connector- | L-com HG3515D-1-NF
$ 118.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3515D-1-NF.

L-com

Datasheet3 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG3515D-1-NF provided by its distributors.

3.35 Ghz to 3.6 GHz 15 dBi Back Fire Dish Antenna Type N Female Connector- | L-com HG3515D-1-NF
Antenna, 3.35Ghz-3.6Ghz, Wlan; Antenna Type:Wlan; Frequency Min:3.35Ghz; Frequency Max:3.6Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:15Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- |L-Com HG3515D-1-NF
The L-com HG3515D-1-NF is a high-performance back-fire antenna specifically designed for long-range directional point to point systems, point to multipoint and wireless bridges. L-com's HG3515D-1-NF has 13 to 15 dBi gain. The HG3515D-1-NF operates from 3350 to 3600 MHz which is ideal for WLAN, CBRS or WIMAX backhaul. The HG3515D-1-NF from L-com has 28° Vertical and Horizontal Beamwidth patterns with vertical or horizontal polarization and features Type N female connectors. The 3350-3600 MHz HG3515D-1-NF is a compact dish that minimizes interference.The Type N female connectorized HG3515D-1-NF antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high-performance back-fire antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG3515D1NF