The L-com HG3514DP is a high performance flat panel antenna engineered for superior performance and specifically designed for rugged environments with a low profile aesthetically pleasing design. L-com's HG3514DP has 14 dBi gain. Measuring 7.5" x 7.5" this antenna is extremely compact and toughened to stand up to all environments. The HG3514DP operates from 3500 to 4200 MHz which is ideal for Point to Point applications where form factor is a concern and coverage of extended CBRS is necessary.The HG3514DP from L-com has 45° Horizontal Beamwidth and 40° Vertical Beamwidth patterns with Vertical + Horizontal polarization and features 2 x Type N Female connectors. The 3500-4200 MHz HG3514DP can be used with APs and Routers with 1 or 2 antenna ports. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment.The 2 x Type N Female connectorized HG3514DP antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high performance flat panel antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.