L-com HG3510DP

3.5-3.8GHz, 60 Degree Flat Panel Antenna, 10 dBi, 2-Port, 45 Slant Polarization
$ 74.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3510DP.

IHS

Datasheet6 pages5 years ago

Supply Chain

Introduction Date2020-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG3510DP provided by its distributors.

3.5-3.8GHz, 60 Degree Flat Panel Antenna, 10 dBi, 2-Port, 45 Slant Polarization
Base Station/Broadcast Transmission Antenna
3.5GHZ 10 DBI DUAL POLARIZED MIM
Rf Antenna, 3.5 To 3.8 Ghz, 10Dbi; Antenna Type:Cbrs/Mimo/Sofdma/Wimax/Wlan; Frequency Min:3.5Ghz; Frequency Max:3.8Ghz; Antenna Mounting:N Connector; Gain:10Dbi; Vswr:1.5; Input Power:50W; Input Impedance:50Ohm |L-Com HG3510DP
Superior Performance: The L-COM Brand HG3510DP Flat Panel Antenna combines two ports with dual ±45 slant polarization, high 10 dBi gain with a 60 degree horizontal beamwidth in a single enclosure with one mounting point. It is a professional quality antenna designed primarily for 2x2 MIMO point-to-point or point-to-multipoint applications in the 3.5 GHz Citizens Broadband Radio Service (CBRS) frequency band. This antenna incorporates advanced low PIM, dual polarization technology that allows for the interoperability of two 2x2 radios with multiple transmit and receive path. The small 5" x 4" x 1.5" flat panel limits the wireless infrastructure footprint and provides high gain for stable PtP or PtMP links. It can be used for indoor coverage for private LTE networks or outdoor small-cell applications. This antenna supports LTE deployments in the CBRS 3.5 - 3.8 GHz spectrum.&&Rugged and Weatherproof: The 2-port flat panel antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The heavy-duty, powder-coated mounting brackets is polarization adjustable between horizontal/vertical and ±45 slant polarization and allows installation with pipe diameter from 1.2" to 2". This CBRS flat pane antenna is built to withstand speeds of up to 130 mph and survive in a wide-range of challenging environments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD