L-com HG3509U-PRO

Omnidirectional Antenna, 3.5 Ghz 9 Dbi, Professional, Hypergain Pro Series
$ 152.859
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3509U-PRO.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG3509U-PRO provided by its distributors.

OMNIDIRECTIONAL ANTENNA, 3.5 GHZ 9 DBI, PROFESSIONAL, HYPERGAIN PRO SERIES
RF ANTENNA, 3.4 TO 3.7GHZ, 9DBI; Antenna Type:SOFDMA / WIMAX / WLAN; Frequency Min:3.4GHz; Frequency Max:3.7GHz; Antenna Mounting:N Connector; Gain:9dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperGain® HG3509U-PRO is a professional high gain omni-directional base station WiFi antenna designed and optimized for the 3.5GHz band. Typical applications include IEEE 802.16e, WiMAX and Mobile WiMAX applications. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. The HG3509U-PRO construction features a gray color UV resistant PVC radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG3509U-PRO far exceeds other omni-directional antennas. The included mounting system features heavy-duty stainless steel mast clamps, allowing installation on masts from 1.4 inches (35 mm) up to 2.0 inches (50 mm) diameter. This antenna features an integral N-Female connector. Available in 5-Packs This antenna is also available in 5-packs, (HG3509U-PRO-5PK), Click Here.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD