L-com HG3508DPU-45

3300-3800 Mhz 8 Dbi Slant 45 Mimo Omni ANTENNA2 X N Female (pvc Radome)-
$ 424.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3508DPU-45.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG3508DPU-45 provided by its distributors.

3300-3800 MHZ 8 DBI SLANT 45 MIMO OMNI ANTENNA2 X N FEMALE (PVC RADOME)-
Antenna, 3.3Ghz-3.8Ghz, 9Dbi, N Conn; Antenna Type:Mimo; Frequency Min:3.3Ghz; Frequency Max:3.8Ghz; Antenna Mounting:N Connector; Gain:9Dbi; Vswr:2; Input Power:100W; Input Impedance:50Ohm; Antenna Polarization:Horizontal/Vertical |L-Com HG3508DPU-45
The L-com HG3508DPU-45 is a high performance 5G / LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-com's HG3508DPU-45 has 8 dBi gain and can be used to broadcast Cellular LTE signals. The HG3508DPU-45 operates from 3300 to 3800 MHz which is ideal for 5G, LTE, and 2x2 MIMO applications in CBRS band. The Multi-Band design of the L-com HG3508DPU-45 antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG3508DPU-45 from L-com has omnidirectional patterns with Dual Slant (±45°) polarization and features Type N connectors. The Type N connectorized HG3508DPU-45 antenna from L-com is designed specifically for outdoor operation and is ideal for and point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This 5G / LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG3508DPU45