L-com HG3505RD-RSP

3.5GHz 5 dBi Rubber Duck Antenna with RP-SMA Plug Connector- | L-com HG3505RD-RSP
$ 25.719
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3505RD-RSP.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG3505RD-RSP provided by its distributors.

3.5GHz 5 dBi Rubber Duck Antenna with RP-SMA Plug Connector- | L-com HG3505RD-RSP
RF ANTENNA, 3.4 TO 3.6GHZ, 5DBI; Antenna Type:SOFDMA / WIMAX / WLAN; Frequency Min:3.4GHz; Frequency Max:3.6GHz; Antenna Mounting:RP SMA Connector; Gain:5dBi; VSWR:2; Input Power:1W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This high performance 3.5 GHz omnidirectional "rubber-duck" antenna provides broad coverage and 5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. Typical applications include IEEE 802.16e, WiMAX and Mobile WiMAX applications. Measuring 8.2" long, this flexible antenna features a tilt-and-swivel Reverse Polarity SMA-Plug (RP-SMA) connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for 3.5GHz radios that are equipped with RP-SMA connectors. Click on the Datasheet below to view the Antenna Gain Pattern.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD