L-com HG2609U

2.6 GHz MMDS 8.5 dBi Omnidirectional Wireless LAN Antenna- | L-com HG2609U
$ 118.637
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2609U.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2609U provided by its distributors.

2.6 GHz MMDS 8.5 dBi Omnidirectional Wireless LAN Antenna- | L-com HG2609U
RF ANTENNA, 2.5 TO 2.7GHZ, 8.5DBI; Antenna Type:WLAN / WiMAX / WISP / WiFi / NLOS; Frequency Min:2.5GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:8.5dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm RoHS Compliant: Yes
High Performance The HyperGain HG2609U is a high performance omnidirectional WiFi antenna designed for the 2.6GHz MMDS band. This compact and lightweight antenna is compatible with IEEE 802.16, 802.20 and WiMAX applications as well as NLOS applications. The HG2609U is ideal for Wireless Internet Service Providers (WISP) offering service in the less crowded 2.6GHz band and is compatible with Navini™ Ripwave®.> All Weather Operation Constructed for all weather operation, the HG2609U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HG2609U to be mounted in up or down positions.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD