L-com HG247103RD-SM

2.4 GHz-2.5 GHz / 5.1 GHz-7.1 GHz, 2.5-3.5 dBi WiFi 6e Tilt and Swivel Rubber Duck Antenna
$ 27.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG247103RD-SM.

IHS

Datasheet3 pages5 years ago

ShowMeCables

Supply Chain

Introduction Date2021-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG247103RD-SM provided by its distributors.

2.4 GHz-2.5 GHz / 5.1 GHz-7.1 GHz, 2.5-3.5 dBi WiFi 6e Tilt and Swivel Rubber Duck Antenna
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 2.4 TO 7.125GHZ, 3DBI;
ANTRUBBER DUCK, 2.4-2.5 / 5.1-7.
RF ANTENNA, 2.4 TO 7.125GHZ, 3DBI; Antenna Type:Bluetooth / Cellular / IoT / ZigBee / Z-Wave / WiFi 6E; Frequency Min:2.4GHz; Frequency Max:7.125GHz; Antenna Mounting:SMA Connector; Gain:3dBi; VSWR:1.7; Input Power:5W RoHS Compliant: Yes
The L-com HG247103RD-SM WiFi 6e Rubber Duck Antenna is a high performance, compact designed for 2.4, 5 and 7 GHz bands. This tilt and swivel rubber duck antenna is available to ship the same day. It features a SMA Plug (Male) Connector. The HG247103RD-SM can be used on all enterprise or commercial radios and access points that have SMA female connections. This SMA Male rubber duck is suitable for WiFi Hotspots (IEEE 802.11ax/ac/n/b/g) as well as IoT, Zigbee and Bluetooth.The high performance HG247103RD-SM from L-com provides 3 dBi of gain and broad coverage. This WiFi 6e 2400 to 7125 MHz rubber duck antenna with SMA male connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD