L-com HG2471-06DPU-4RSP

2.4 GHz-2.5 GHz / 5.1 GHz-7.2 GHz, 6/6 dBi WiFi 6e 4x4 MIMO Outdoor Outdoor Flat Panel Antenna
$ 137.985
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2471-06DPU-4RSP.

Newark

Datasheet6 pages5 years ago

Descriptions

Descriptions of L-com HG2471-06DPU-4RSP provided by its distributors.

2.4 GHz-2.5 GHz / 5.1 GHz-7.2 GHz, 6/6 dBi WiFi 6e 4x4 MIMO Outdoor Outdoor Flat Panel Antenna
Rf Antenna, 5.15 To 7.25Ghz, 6Dbi; Antenna Type:Wifi 6E/Bluetooth/Zigbee; Frequency Min:5.15Ghz; Frequency Max:7.25Ghz; Antenna Mounting:Rp Sma Connector; Gain:6Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:-Rohs Compliant: Yes |L-Com HG2471-06DPU-4RSP
The HG2471-06DPU-4RSP WiFi 6e 4x4 MIMO Omni Antenna from L-com is a high performance omnidirectional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features 4 (four) pigtails terminated with Reverse Polarity SMA (RP-SMA) Male connectors for 4x4 MIMO applications. It is a UV protected, outdoor rated antenna with omni-directional pattern. The HG2471-06DPU-4RSP is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The L-com high performance omni HG2471-06DPU-4RSP is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 4 port RP-SMA male omnidirectional antenna is suitable for commercial radios and access points in public and private networks that are equipped with RP-SMA female connectors. L-com’s HG2471-06DPU-4RSP supports 2.4, 5 and 6 GHz bands.This WiFi 6e HG2471-06DPU-4RSP omni antenna with 4 RP-SMA male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD