L-com HG2471-06DP-4RSP

Wi-fi 6 Antenna, 2400-2500/5150-7250 Mhz 6 / 6 Dbi, 4X4 Mimo Panel, Rp-sma Male
$ 644.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2471-06DP-4RSP.

element14 APAC

Datasheet6 pages5 years ago

Descriptions

Descriptions of L-com HG2471-06DP-4RSP provided by its distributors.

WI-FI 6 ANTENNA,2400-2500/5150-7250 MHZ 6 / 6 DBI,4X4 MIMO PANEL, RP-SMA MALE
Rf Antenna, 5.15 To 7.25Ghz, 6Dbi; Antenna Type:Wifi 6E/Bluetooth/Zigbee; Frequency Min:5.15Ghz; Frequency Max:7.25Ghz; Antenna Mounting:Rp Sma Connector; Gain:6Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:-Rohs Compliant: Yes |L-Com HG2471-06DP-4RSP
The HG2471-06DP-4RSP WiFi 6e 4x4 MIMO Flat Panel Antenna from L-com is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features 4 (four) pigtails terminated with Reverse Polarity SMA (RP-SMA) male connectors for 4X4 MIMO applications. It is a UV protected, outdoor rated antenna with 60 degree horizontal half power beamwidth. The HG2471-06DP-4RSP is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The L-com high performance flat panel HG2471-06DP-4RSP is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 4 port RP-SMA flat panel directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with RP-SMA female connectors. L-com’s HG2471-06DP-4RSP supports 2.4, 5 and 6 GHz bands.This WiFi 6e HG2471-06DP-4RSP 60 degree flat panel antenna with 4 Reverse Polarity SMA connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD