L-com HG2471-04U-NM

Wi-fi 6E Omni Stick Antenna, 2400-2500/4900-7250 Mhz 4/7 Dbi, Stick Omni, N Male
$ 118.264
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2471-04U-NM.

element14 APAC

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2471-04U-NM provided by its distributors.

WI-FI 6E OMNI STICK ANTENNA,2400-2500/4900-7250 MHZ 4/7 DBI, STICK OMNI, N MALE
RF ANTENNA, 4.9 TO 7.25GHZ, 7DBI; Available until stocks are exhausted
Rf Antenna, 4.9 To 7.25Ghz, 7Dbi; Antenna Type:Wifi 6E/Bluetooth/Zigbee; Frequency Min:4.9Ghz; Frequency Max:7.25Ghz; Antenna Mounting:N Connector; Gain:7Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2471-04U-NM
The HG2471-04U-NM WiFi 6e Stick Omni Antenna from L-com is a high performance omnidirectional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features a Type N Male connector, UV protection, omni-directional patterns for outdoor or indoor use. The HG2471-04U-NM is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The L-com high performance omni HG2471-04U-NM is a rugged antenna providing broad coverage, low latency, increased network capacity and 4 dBi gain. This N Type Male omnidirectional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Female connectors. L-com’s HG2471-04U-NM supports 2.4, 5 and 6 GHz bands.This WiFi 6e HG2471-04U-NM omni antenna N Type Male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD