L-com HG2458RD-RTP

2.4/4.9/5.8 GHz 3 dBi Tri-band Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2458RD-RTP
$ 35.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458RD-RTP.

ShowMeCables

Technical Drawing1 page13 years ago

Descriptions

Descriptions of L-com HG2458RD-RTP provided by its distributors.

2.4/4.9/5.8 GHz 3 dBi Tri-band Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2458RD-RTP
Antrb-Duck 2.4/4.9/5.8Ghz 3Db |L-Com HG2458RD-RTP
The HyperLink HG2458RD-RTP series is a high performance tri-band rubber-duck antenna designed to operate from 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.3 GHz and 5.7 GHz to 5.8 GHz which eliminates the need to purchase different antennas for each frequency. The tri-band design of this antenna helps reduce interference and noise since it will reject out-of-band signals between the three bands of this antenna. This omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. Measuring 7.79" long, this flexible antenna features a tilt-and-swivel connector which allows them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many wireless access points and routers that are equipped with similar type antennas. The HG2458RD-RTP features a Reverse Polarity TNC Plug connector. For additional information and complete specification, click on the data sheet link on the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD