The HyperLink HG2458MGRD is a high performance Dual Band rubber-duck desktop antenna designed to operate in 2.4-2.5 GHz or 5.1-5.9 GHz bands. The Dual Band design of this antenna eliminates the need to purchase different antennas for each frequency. It is ideally suited for IEEE 802.11a, 802.11b, 802.11g, 802.11n and 802.11ac applications. Measuring 10.1" long, this antenna features rugged composite blade style radome and can tilt-and-swivel. This allows it to be used vertically, at a right angle, or any angle in-between. This antenna includes a magnetic base suitable for fixing to vehicles* or other metal surfaces as well as sitting on a tabletop or shelf. The 5 ft. (1.5m) High Performance Low-Loss 100 Series cable allows the user to position the antenna away from any obstacles or interference. *Installation Note: This mount is not intended for use outside moving vehicles, such as on a trunk lid or roof. For additional information and complete specification, click on the data sheet link on the Downloads tab.