L-com HG245806U-4RSP

Omni-directional 4X4 Mimo Antenna, 2.4/5 Ghz 4/6 Dbi, Rp-sma Plug, U Mimo Series
$ 182.061
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG245806U-4RSP.

Electro Sonic

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com HG245806U-4RSP provided by its distributors.

OMNI-DIRECTIONAL 4X4 MIMO ANTENNA, 2.4/5 GHZ 4/6 DBI, RP-SMA PLUG, U MIMO SERIES
Rf Antenna, 4.9 To 5.85Ghz, 6Dbi; Antenna Type:Mimo; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Rp Sma Connector; Gain:6Dbi; Vswr:1.8; Input Power:10W; Input Impedance:50Ohm; Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com HG245806U-4RSP
The HyperLink HG245806U-4RSP is a compact dual band omni-directional antenna specifically designed for MIMO (Multiple In / Multiple Out) applications. Unlike typical pole style omni-directional antennas, the HG245806U-4RSP features a compact and unobtrusive UV resistant radome. Its modern design and aesthetics helps it blend into almost any environment or structure. The HG245806U-4RSP operates on both 2.4 GHz and 5.8 GHz frequencies. It is ideal for use with 4x4 MIMO radios since the HG245806U-4RSP features four separate 3 foot antennas leads terminated with RP-SMA Plug connectors. Each lead is dual band and supports both 2.4 GHz and 5.8 GHz. This antenna's construction features a durable UV resistant ABS radome for durability and ruggedness. Its mounting system features a heavy-duty mounting bracket and U-Bolts for superior strength. For additional information and complete specifications, click on the data sheet in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG245806U4RSP