L-com HG245803UR-NMOB

2.4/4.9-5.8 GHz 3 dBi Black Mobile Omnidirectional Antenna - NMO Connector
$ 78.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG245803UR-NMOB.

Electro Sonic

Technical Drawing1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.27%

Descriptions

Descriptions of L-com HG245803UR-NMOB provided by its distributors.

2.4/4.9-5.8 GHz 3 dBi Black Mobile Omnidirectional Antenna - NMO Connector
Antomni 2.4/5Ghz 3Dbi Blk |L-Com HG245803UR-NMOB
The HyperLink HG245803UR-NMOB is a very compact 3 dBi omnidirectional antenna designed primarily for multipoint and mobile applications in the 2.4 GHz and the 4.9-5.8 GHz frequency bands. Measuring only 2.7 inches long, the HG245803UR-NMOB series features an aesthetic black ABS plastic radome (also available in white). It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. Sold separately, fixed as well as magnetic NMO mounts are also available from L-com. Click on Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD